Analog Devices AD7277BUJZ-REEL7

1-Channel Single ADC SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7277BUJZ-REEL7.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago

Analog Devices

Augswan

DigiKey

CAD Models

Download Analog Devices AD7277BUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.2
Stock
166,305
136,226
Authorized Distributors
3
5
Case/Package
TSOT
TSOT
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7277AUJZ-500RL7
IC ADC 10BIT SAR TSOT23-6 / 10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Analog DevicesAD7276AUJZ-500RL7
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Analog DevicesAD7276YUJZ-500RL7
IC ADC 12BIT SAR TSOT23-6 / 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6

Descriptions

Descriptions of Analog Devices AD7277BUJZ-REEL7 provided by its distributors.

1-Channel Single ADC SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
Analogue To Digital Converter, 16 Bit, 3 Msps, Single, 2.35 V, 3.6 V, Tsot
3 MSPS,10-Bit ADC in 8-Lead MSOP and 6-Lead TSOT
SOT-23-6Thin TSOT-23-6 AD7277 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2.9mm 3Msps 19.8mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7277BUJZREEL7