Analog Devices AD7276BUJZ

Analog Devices AD7276BUJZ IC, AD7276BUJZ

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7276BUJZ.

Augswan

Datasheet28 pages10 years ago

Alternate Parts

Price @ 1000
$ 8.061
$ 8.061
Stock
89,112
448,652
448,652
Authorized Distributors
0
6
6
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.35 V
2.35 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6

Descriptions

Descriptions of Analog Devices AD7276BUJZ provided by its distributors.

Analog Devices AD7276BUJZ IC, AD7276BUJZ
AD7276BUJZ AD SOT23-6
ADC 12Bit 3MSPS SAR ADC I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated