Analog Devices AD7274BRMZ

3 MSPS, 10-/12-Bit ADCs in 8-Lead TSOT | IC ADC 12BIT SAR 8MSOP
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7274BRMZ.

Upverter

Datasheet28 pages20 years ago

Analog Devices

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-3.13%

CAD Models

Download Analog Devices AD7274BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.84
$ 8.425
Stock
174,666
223,501
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7274BRMZ.

Related Parts

Analog DevicesAD7276BRMZ
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7276BRMZ-REEL
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7276ARMZ
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7274BRMZ provided by its distributors.

3 MSPS,10-/12-Bit ADCs in 8-Lead TSOT | IC ADC 12BIT SAR 8MSOP
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube
3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7274 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 850mum 1mA 3Msps 11.4mW
Adc, 12Bit, 3Msps, Msop-8; Resolution (Bits):12Bit; Sampling Rate:3Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD7274BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated