Analog Devices AD7273BRMZ

1-Channel Single ADC SAR 3.45Msps 10-bit Serial 8-Pin MSOP Tube
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7273BRMZ.

Upverter

Datasheet28 pages20 years ago
Datasheet29 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7273BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7277BRMZ
1-Channel Single ADC SAR 3.45Msps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7277ARMZ
3 MSPS, 12-/10-/8-Bit ADCs in 6-Lead TSOT | IC ADC 10BIT SAR 8MSOP
Analog DevicesAD7274BRMZ
3 MSPS,10-/12-Bit ADCs in 8-Lead TSOT | IC ADC 12BIT SAR 8MSOP

Descriptions

Descriptions of Analog Devices AD7273BRMZ provided by its distributors.

1-Channel Single ADC SAR 3.45Msps 10-bit Serial 8-Pin MSOP Tube
3 MSPS 10-Bit ADC in TSOT and MSOP Packages
Adc, 10Bit, 3Msps, Msop-8; Resolution (Bits):10Bit; Sampling Rate:3Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD7273BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated