Analog Devices AD7262BCPZ-5

ADC Dual SAR 500ksps 12-bit Serial 48-Pin LFCSP EP
$ 4.82

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7262BCPZ-5.

Upverter

Datasheet32 pages17 years ago
Datasheet33 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7262BCPZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 4.82
Stock
76,627
82,301
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
24
24
Sampling Rate
500 ksps
500 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7264BCPZ-5-RL7
ADC Dual SAR 500ksps 14-bit Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7264BCPZ-5
Dual Channel Dual ADC SAR 500ksps 14-bit Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7264BCPZ
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators

Descriptions

Descriptions of Analog Devices AD7262BCPZ-5 provided by its distributors.

ADC Dual SAR 500ksps 12-bit Serial 48-Pin LFCSP EP
DUAL 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS QCC48
NO LEAD QUAD Not Qualified TTL Analog to Digital Converter 5pF -40C~105C 2.5V 0.95mus
The AD7262/AD7262-5 are dual, 12-bit, high speed, low power, successive approximation ADCs that operate from a single 5 V power supply. The AD7262 features throughput rates of up to 1 MSPS per on-chip ADC. The AD7262-5 features throughput rates of up to 500 kSPS. Two complete ADC functions allow simultaneous sampling and conversion of two channels. Each ADC is preceded by a true differential analog input with a PGA. There are 14 gain settings available: ×1, ×2, ×3, ×4, ×6, ×8, ×12, ×16, ×24, ×32, ×48, ×64, ×96, and ×128. The AD7262/AD7262-5 contain four comparators. Comparator A and Comparator B are optimized for low power, while Comparator C and Comparator D have fast propagation delays. The AD7262/AD7262-5 feature a calibration function to remove any device offset error and programmable gain adjust registers to allow for input path (for example, sensor) offset and gain compensation. The AD7262/AD7262-5 have an on-chip 2.5 V reference that can be disabled if an external reference is preferred. The AD7262/AD7262-5 are ideally suited for monitoring small amplitude signals from a variety of sensors. They include all the functionality needed for monitoring the position feedback signals from a variety of analog encoders used in motor control systems. Product Highlights Integrated PGA with a variety of flexible gain settings to allow detection and conversion of low level analog signals. Each PGA is followed by a dual simultaneous sampling ADC, featuring throughput rates of 1 MSPS per ADC for the AD7262. The conversion results of both ADCs are simultaneously available on separate data lines or in succession on one data line if only one serial port is available. Four integrated comparators that can be used to count signals from pole sensors in motor control applications. Internal 2.5 V reference.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7262BCPZ5