Analog Devices AD725AR-REEL

IC Encoder Rgb to Ntsc 16-SOIC / Video Encoder IC Rgb to Ntsc/pal 16-SOIC
$ 7.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD725AR-REEL.

Augswan

Datasheet20 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD725AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.08
$ 10.94
$ 10.94
Stock
706,829
225,200
225,200
Authorized Distributors
1
6
6
Number of Channels
-
3
3
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16

Descriptions

Descriptions of Analog Devices AD725AR-REEL provided by its distributors.

IC ENCODER RGB TO NTSC 16-SOIC / Video Encoder IC RGB to NTSC/PAL 16-SOIC
LOW COST RGB TO NTSC/PAL ENCODER WITH LUMA TRAP PORT Color Signal Encoder, CMOS, PDSO16
16-SOIC (0.295 7.50mm Width) RGB to NTSC/PAL Video Encoder R-PDSO-G16 interface converter 10.25mm 85C 4.75V~5.25V
SOIC-16 Video Interface ICs ROHS
The AD725 is a very low cost general purpose RGB to NTSC/ PAL encoder that converts red, green and blue color component signals into their corresponding luminance (baseband amplitude) and chrominance (subcarrier amplitude and phase) signals in accordance with either NTSC or PAL standards. These two outputs are also combined on-chip to provide a composite video output. All three outputs are available separately at voltages of twice the standard signal levels as required for driving 75 Ω, reverse-terminated cables. An evaluation board is available for this product and may be ordered using the following product number: AD725-EB.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD725ARREEL