Analog Devices AD7248JP

IC DAC 12BIT W/REF 28PLCC / Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
$ 15.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248JP.

DigiKey

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.35
$ 31.854
$ 31.854
Stock
161,711
94,381
94,381
Authorized Distributors
1
6
6
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V
Min Operating Temperature
-
-55 °C
-55 °C
Max Operating Temperature
-
125 °C
125 °C
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20

Related Parts

Analog DevicesAD7248JP-REEL
IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,LDCC,20PIN
Analog DevicesAD7248AAPZ
IC DAC 12BIT V-OUT 28PLCC / 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Analog DevicesAD7248JPZ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC20
Analog DevicesMX7543KP+
CMOS, 12-Bit, Serial-Input DAC
Analog DevicesMX7541AJP+
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PQCC18
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20

Descriptions

Descriptions of Analog Devices AD7248JP provided by its distributors.

IC DAC 12BIT W/REF 28PLCC / Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
LC2MOS 12-BIT DACPORT D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC20
28-LCC (J-Lead) S-PQCC-J20 TIN LEAD D/A CONVERTER digital to analog converter 5V 10μs 8.9662mm 70C
DAC 1-CH R-2R 12-bit 20-Pin PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated