Analog Devices AD7248AAR

LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20SOIC
$ 11.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248AAR.

Augswan

Datasheet16 pages25 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7248AAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.53
$ 28.69
$ 28.69
Stock
135,165
215,628
215,628
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7245AARZ-REEL
DAC 1-CH R-2R 12-bit 24-Pin SOIC W T/R
Analog DevicesAD7248ABRZ
IC DAC 12BIT V-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7248ABRZ-REEL
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesMAX508BEWP+
SOIC Voltage EAR99 Parallel digital to analog converter 15.75V 5mus 1LSB 2.65mm
Analog DevicesMAX508BEWP+T
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX502BCWG+
Surface Mount GULL WING External 1997 Digital to Analog Converter 0C~70C 10muA 2.65mm 1LSB

Descriptions

Descriptions of Analog Devices AD7248AAR provided by its distributors.

LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20SOIC
DAC 1-CH R-2R 12-Bit 20-Pin SOIC W
Surface Mount DUAL GULL WING Internal Digital to Analog Converter -40C~85C 2.72mm 1LSB 142ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated