Analog Devices AD7226TQ/883B

IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, SKINNY, CERDIP-20, Digital to Analog...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226TQ/883B.

Alternate Parts

Price @ 1000
$ 5.631
$ 5.631
Stock
42,567
428,082
428,082
Authorized Distributors
0
5
5
Number of Channels
-
4
4
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
70 °C
70 °C
Case/Package
-
PDIP
PDIP
Number of Pins
-
20
20

Descriptions

Descriptions of Analog Devices AD7226TQ/883B provided by its distributors.

IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, SKINNY, CERDIP-20, Digital to Analog Converter
D/A CONVERTER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7226TQ-883B
  • AD7226TQ883B