Analog Devices AD7225CQ

Quad Parallel 8 Bits Input Loading 8-BIT Dac CDIP24
$ 35.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225CQ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.21
$ 61.38
$ 61.38
Stock
88,811
95,451
95,451
Authorized Distributors
1
5
5
Number of Channels
-
4
4
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
Case/Package
-
PDIP
PDIP
Number of Pins
-
24
24

Descriptions

Descriptions of Analog Devices AD7225CQ provided by its distributors.

QUAD PARALLEL 8 BITS INPUT LOADING 8-BIT DAC CDIP24
IC DAC 8BIT V-OUT 24CERDIP
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated