Analog Devices AD7225BQ

LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 24CDIP
$ 68.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225BQ.

Arrow Electronics

Datasheet24 pages16 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7225BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.39
$ 70.91
$ 70.91
Stock
135,978
144,361
144,361
Authorized Distributors
3
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD7226BQ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP20
Analog DevicesAD7845BQ
IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7245AQ
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP24
Analog DevicesMAX506AMJP
DAC 4-CH R-2R 8-bit 20-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD7225BQ provided by its distributors.

LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 24CDIP
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R CDIP-24 Through hole mounting
4us Parallel ±1LSB 14.25V~15.75V 8Bit DIP-24 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated