Analog Devices AD7245AQ

D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP24
$ 44.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245AQ.

SHENGYU ELECTRONICS

Datasheet16 pages25 years ago

iiiC

CAD Models

Download Analog Devices AD7245AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.42
$ 33.592
$ 33.592
Stock
142,596
138,278
138,278
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7245AAQ
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24CDIP
Analog DevicesAD7845BQ
IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD767AD
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, CDIP24

Descriptions

Descriptions of Analog Devices AD7245AQ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP24
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
DAC, 1 FUNC, PARALLEL, WORD INPU
IC REG LINEAR 3.3V 500MA 6WSON

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7245AQ.