Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7225KNZ

IC DAC 8BIT V-OUT 24DIP 8 Bit Digital to Analog Converter 4 24-PDIP
$ 69.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225KNZ.

element14 APAC

Datasheet24 pages16 years ago

Analog Devices

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.56%

CAD Models

Download Analog Devices AD7225KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.68
$ 44.451
$ 44.451
Stock
158,931
145,933
145,933
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
200 ksps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
14.25 V
14.25 V
Max Supply Voltage
16.5 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7225LNZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin PDIP
Analog DevicesAD7225LN
PARALLEL 8 BITS INPUT LOADING 5 us SETTLING TIME 8-BIT DAC PDIP24
Analog DevicesPM7226HP
IC DAC 8BIT QUAD VOLT OUT 20-DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMAX506ACPP+
QUAD PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDIP20

Descriptions

Descriptions of Analog Devices AD7225KNZ provided by its distributors.

IC DAC 8BIT V-OUT 24DIP 8 Bit Digital to Analog Converter 4 24-PDIP
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:5µs; Update Rate:0.2MSPS; No. of DACs:4; Data Interface:Parallel, CMOS / TTL; Output Type:Voltage; Supply Voltage Max:16.5V; Package/Case:24-PDIP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated