Analog Devices MAX506AMJP

DAC 4-CH R-2R 8-bit 20-Pin CDIP N
$ 33.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX506AMJP.

_legacy Avnet

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX506AMJP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.44
$ 25.924
$ 25.924
Stock
133,726
1,045,620
1,045,620
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
-
8
8
Settling Time
-
6 µs
6 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesAD7226BQ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP20
Analog DevicesAD7225BQ
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 24CDIP
Analog DevicesAD7548AQ
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin CDIP Tube
Analog Devices5962-8770203RA
DAC 1-CH R-2R 12-bit 20-Pin CDIP N

Descriptions

Descriptions of Analog Devices MAX506AMJP provided by its distributors.

DAC 4-CH R-2R 8-bit 20-Pin CDIP N
IC DAC 8BIT V-OUT 20CDIP
D/A CONVERTER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
QUAD 8-BIT DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated