Analog Devices AD7226BQ

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP20
$ 73.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226BQ.

Analog Devices

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages23 years ago

element14 APAC

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD7226BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.165
$ 74.31
$ 74.31
Stock
220,184
277,678
277,678
Authorized Distributors
3
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD7225BQ
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 24CDIP
Analog DevicesAD7845BQ
IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7247BQ
IC,D/A CONVERTER,DUAL,12-BIT,BICMOS,DIP,24PIN
Analog DevicesMAX506AMJP
DAC 4-CH R-2R 8-bit 20-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD7226BQ provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP20
DAC, 8BIT, CDIP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
4us Parallel 14.25V~15.75V 8Bit DIP-20 Digital To Analog Converters (DACs) ROHS
LC2CMOS, Quad 8-Bit Voltage Output DAC
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated