Analog Devices AD7190WBRUZ

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial Automotive AEC-Q100 24-Pin TSSOP Tube
$ 18.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7190WBRUZ.

Official Datasheet20 years ago

Inventory History

3 month trend:
-5.80%

CAD Models

Download Analog Devices AD7190WBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.175
$ 11.4
$ 11.4
Stock
117,661
513,082
513,082
Authorized Distributors
6
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
-
24
24
Sampling Rate
-
4.8 ksps
4.8 ksps
Polarity
-
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7190WBRUZ.

Descriptions

Descriptions of Analog Devices AD7190WBRUZ provided by its distributors.

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial Automotive AEC-Q100 24-Pin TSSOP Tube
IC ADC 24BIT SIGMA-DELTA 24TSSOP / 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA
Adc, 24Bit, Tssop-24 Rohs Compliant: Yes |Analog Devices, Inc. AD7190WBRUZ
24-TSSOP (0.173 4.40mm Width) AD7190 PRODUCTION (Last Updated: 1month ago) PGA Temperature Sensor analog digital converter 7.8mm 0.0048MHz 8Weeks 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated