Analog Devices AD7171BCPZ-500RL7

1-Channel Single ADC Delta-Sigma 125sps 16-bit Serial 10-Pin LFCSP EP T/R
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7171BCPZ-500RL7.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages16 years ago

Analog Devices

Augswan

element14 APAC

Inventory History

3 month trend:
-6.59%

CAD Models

Download Analog Devices AD7171BCPZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.181
$ 2.032
Stock
293,136
379,794
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
125 sps
125 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7171BCPZ-500RL7.

Related Parts

Analog DevicesAD7170BCPZ-REEL7
1-Channel Single ADC Delta-Sigma 125sps 12-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7091RBCPZ-RL7
1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP | IC ADC 12BIT SAR 10LFCSP-WD
Analog DevicesAD7091BCPZ-RL7
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices AD7171BCPZ-500RL7 provided by its distributors.

1-Channel Single ADC Delta-Sigma 125sps 16-bit Serial 10-Pin LFCSP EP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
16-Bit, Low Power, Sigma-Delta ADC
Adc, 16Bit, 125Sps, Lfcsp-Wd-Ep-10 Rohs Compliant: Yes |Analog Devices, Inc. AD7171BCPZ-500RL7
2.7V~5.25V 125sps 16bit 1 16 SPI Differential 2.7V~5.25V Sigma-Delta , 3mm*3mm*750¦Ìm
10-VFDFN Exposed Pad CSP AD7171 PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) analog digital converter 750mum 135muA 125sps 675muW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7171BCPZ500RL7