Analog Devices OP275GP

Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP275GP.

Augswan

Datasheet12 pages22 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices OP275GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.635
Stock
144,995
180,147
Authorized Distributors
0
3
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
111 dB
Common Mode Rejection Ratio
80 dB
106 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
22 V
Operating Supply Current
-
5 mA

Related Parts

MicrochipMCP6S21-I/P
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8
MicrochipMCP6S22-I/P
MCP6S22 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA -PDIP-14
MicrochipMCP6S91-E/P
1mA 22V/μs 25mA 1 3V 5.5V 400μV 1pA 18MHz PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Texas InstrumentsLM6142BIN/NOPB
Dual, 24-V, 17-MHz, low-power operational amplifier 8-PDIP -40 to 85
Texas InstrumentsLM6142BIN
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM4562NA/NOPB
2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices OP275GP provided by its distributors.

Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDIP8
Not Qualified BIPOLAR INDUSTRIAL DUAL (Amplifier Type) Amplifier 80dB 22V/mus 85C 9MHz
OP Amp Dual General Purpose ±22 Volt 8-Pin PDIP
OP Amp Dual GP ¦22V 8-Pin PDIP
0.006%@ 2000Ω Audio PDIP-8 Through hole mounting
IC AMP AUDIO STER CLASS AB 8DIP
BIPOLAR/JFET, AUDIO DUAL OP AMP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-275GP