Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD711JNZ

PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
$ 3.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD711JNZ.

Newark

Datasheet16 pages23 years ago
Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-6.43%

CAD Models

Download Analog Devices AD711JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.284
$ 1.76
Stock
133,921
294,030
Authorized Distributors
2
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
-
Input Offset Voltage (Vos)
1 mV
2 mV
Power Supply Rejection Ratio (PSRR)
110 dB
-
Common Mode Rejection Ratio
88 dB
70 dB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.8 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD711JNZ.

Related Parts

Analog DevicesAD711KNZ
ANALOG DEVICES AD711KNZ Operational Amplifier, Single, 4 MHz, 1, 20 V/s,4.5V to18V, DIP, 8
Analog DevicesOP37GPZ
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
Analog DevicesAD820ANZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD711JNZ provided by its distributors.

PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
OPAMP, DIP-8, 4 MHZ, 0 TO 70DEG C; Available until stocks are exhausted Alternative available
ROHS3Compliant EAR99 AD711 Tube op amp buffer circuit 9.27mm 15pA 15V 4000kHz
ANALOG DEVICES AD711JNZ Operational Amplifier, Single, 3 MHz, 1 Amplifier, 20 V/s,4.5V to18V, DIP, 8 Pins
2.5mA 20V/μs 45nV/rtHz@ ±15V 4MHz 45dB shutdown Rail to Rail 25mA 1 1 4.5V ±18V 300μV 15pA 4MHz J-FET PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD711JNZ .