Texas Instruments LF411CN

Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF411CN.

Texas Instruments

Datasheet21 pages12 years ago
Datasheet16 pages13 years ago

National Semiconductor

Farnell

Newark

CAD Models

Download Texas Instruments LF411CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
Texas InstrumentsLF411CP
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF411CPE4
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiSE5534ANG
RoHS Compliant EAR99 SE5534 Tin (Sn) op amp buffer circuit 4.45mm 400nA 2mV 10000kHz
onsemiSE5534AN
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LF411CN provided by its distributors.

Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
Low Offset, Low Drift JFET Input Operational Amplifier 8-PDIP 0 to 70
OP Amp Single GP ±18V 8-Pin PDIP Rail
OP AMP, JFET LOW OFFSET, DIP8, 411

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 411 CN
  • LF411 CN
  • LF411CN .
  • LF411CN.