Microchip MCP6S21-I/P

MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S21-I/P.

LKR

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.61%

CAD Models

Download Microchip MCP6S21-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP6023-E/P
MICROCHIP MCP6023-E/P, TRIPLE OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
MicrochipMCP6021-E/P
MICROCHIP MCP6021-E/P OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
MicrochipMCP6S91-E/P
1mA 22V/μs 25mA 1 3V 5.5V 400μV 1pA 18MHz PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTLV2470IP
Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125

Descriptions

Descriptions of Microchip MCP6S21-I/P provided by its distributors.

MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8
IC OPAMP PGA 1 CIRCUIT 8DIP / Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-PDIP
22 V/us 1 12MHz(-3dB) 2.5V ~ 5.5V Programmable Gain DIP-8 Operational Amplifier ROHS
IC, PGA, 1CH, 12MHZ, SPI, PDIP8; No. of Channels: 1Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: 2.5V to 5.5V; Amplifier Ca

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S21-I/P.
  • MCP6S21-I/P..
  • MCP6S21-IP
  • MCP6S21I/P
  • MCP6S21IP