Analog Devices AD708JNZ

Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP N Tube
$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD708JNZ.

HQonline

Datasheet16 pages20 years ago

Analog Devices

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.56%

CAD Models

Download Analog Devices AD708JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD712JNZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 8DIP
Analog DevicesOP275GPZ
ROHS3Compliant EAR99 OP275 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.4muA 9V 9000kHz
Analog DevicesAD706JNZ
ROHS3Compliant EAR99 AD706 Tube op amp amplifier circuit 9.27mm 0.0004muA 15V 800kHz

Descriptions

Descriptions of Analog Devices AD708JNZ provided by its distributors.

Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP N Tube
ROHS3Compliant EAR99 AD708 Tube op amp amplifier circuit 9.27mm 0.004muA 15V 900kHz
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8
ANALOG DEVICES AD708JNZ Operational Amplifier, Dual, 900 kHz, 2 Amplifier, 0.3 V/s,3V to18V, DIP, 8 Pins
Precision Operational Amplifier
DUAL OP-AMP 150 uV OFFSET-MAX 0.9 MHz BAND WIDTH PDIP8
Op-Amp, 900Khz, 0 To 70Deg C, Dip-8; No. Of Channels:2Channels; Gain Bandwidth Product:900Khz; Supply Voltage Range:± 3V To ± 18V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD708JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD708 JNZ
  • AD708JNZ .
  • AD708JNZ.