Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD706JNZ

ROHS3Compliant EAR99 AD706 Tube op amp amplifier circuit 9.27mm 0.0004muA 15V 800kHz
$ 7.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD706JNZ.

Upverter

Datasheet12 pages22 years ago

Analog Devices

Augswan

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.84%

CAD Models

Download Analog Devices AD706JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.548
$ 3.49
Stock
138,472
101,180
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
132 dB
110 dB
Common Mode Rejection Ratio
132 dB
110 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.2 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD706JNZ.

Related Parts

Analog DevicesOP297GPZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesOP297FPZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesOP200GPZ
ROHS3Compliant EAR99 OP200 Matte Tin (Sn) op amp amplifier circuit 9.27mm 0.01muA 9V 500kHz

Descriptions

Descriptions of Analog Devices AD706JNZ provided by its distributors.

ROHS3Compliant EAR99 AD706 Tube op amp amplifier circuit 9.27mm 0.0004muA 15V 800kHz
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP N Tube
ANALOG DEVICES AD706JNZ Operational Amplifier, Dual, 800 kHz, 2 Amplifier, 0.15 V/s,2V to18V, DIP, 8 Pins
750μA 150mV/μs 17nV/rtHz 800kHz 132dB Shutdown 15mA 2-Ch 2V ±18V 30μV 50pA 800kHz General Purpose PDIP-8 TH 9.27mm × 7.24mm × 3.43mm
Amplifier Type = JFET Operational / Gain Bandwidth kHz = 800 / Slew Rate V/us = 0.15 / Input Offset Voltage uV = 30 / Input Bias Current pA = 50 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 110 / Power Supply Rejection Ratio (PSRR) dB = 106 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current uA = 750 / Dual Supply Voltage Min. V = 2 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.16 / Width mm = 7.62 / Height mm = 4.95 / Power Supply Type = Dual
The AD706 is a dual, low power, bipolar op amp that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes super beta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5\Delta at 125oC (unlike aJFET amp, for which I B doubles every 10oC for a 1000\Delta increase at 125oC). The AD706 also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. Since it has < 200 pA of bias current, the AD706 does not require the commonly used "balancing" resistor. Furthermore,the current noise is only 50 fA/\Delta Hz, which makes this amplifier usable with very high source impedances. At 600 \Theta A max supply current (per amplifier), the AD706 is well suited for today's high density boards. The AD706 is an excellent choice for use in low frequency active filters in 12-bit and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. TheAD706 is internally compensated for unity gain and is available in five performance grades. The AD706J is rated over the commercial temperature range of 0oC to +70oC. The AD706A is rated for the extended industrial temperature range of -40oC to +85oC. The AD706 is offered in two varieties of an 8-lead package: plastic mini-DIP and surface-mount (SOIC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD706JNZ .
  • AD706JNZ.