Analog Devices AD707AQ

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD707AQ.

CAD Models

Download Analog Devices AD707AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
Stock
30,505
56,221
Authorized Distributors
0
1
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
22 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Case/Package
CDIP
DIP
Number of Pins
8
-

Descriptions

Descriptions of Analog Devices AD707AQ provided by its distributors.

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
OP-AMP 100 uV OFFSET-MAX 0.9 MHz BAND WIDTH CDIP8
Not Qualified OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp amplifier circuit 500mW 120dB 0.3V/mus 85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated