Analog Devices AD680JTZ

Pwr Sply Func, Voltage Reference, Switching, TO-92, Vs 4.5 to 5V, Is 195UA, Pd 1MW
$ 4.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD680JTZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

element14

Inventory History

3 month trend:
-81.48%

CAD Models

Download Analog Devices AD680JTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.203
$ 2.86
Stock
145,875
217,303
Authorized Distributors
6
1
Case/Package
TO-92-3
TO-92
Number of Pins
3
3
Max Output Current
10 mA
-
Min Input Voltage
-
-
Max Input Voltage
36 V
-
Min Output Voltage
2.49 V
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.4 %
-
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLT1009CLPE3
Texas Instruments LT1009CLPE3, Fixed Shunt Voltage Reference 2.5V, ±0.2 % 3-Pin, TO-92
Texas InstrumentsLM336LP-2-5
0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70
Texas InstrumentsLM336Z-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, TO-92,IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V

Descriptions

Descriptions of Analog Devices AD680JTZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, TO-92,VS 4.5 TO 5V, IS 195UA, PD 1MW
Voltage Reference Precision 2.5 Volt 10 mA 3-Pin TO-92
V-Ref Precision 2.5V 10mA 3-Pin TO-92 Tray
Volt Ref, To-92-3, 2.5V, 0 To 70Deg C; Voltage Reference Type:Series - Fixed; Product Range:Ad680 Series; Reference Voltage Min:2.49V; Reference Voltage Max:2.51V; Initial Accuracy:10Mv; Temperature Coefficient:30Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. AD680JTZ
The AD6801 is a band gap voltage reference that provides a fixed 2.5 V output from inputs between 4.5 V and 36 V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the AD680 make it ideal for use as a reference for DA Cs that require an external precision reference. The device is also ideal for Ad Cs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete 2-terminal references, the AD680 is recommended for low power applications, such as hand-held, battery-operated equipment. A temperature output pin is provided on the 8-lead package versions of the AD680. The temperature output pin provides an output voltage that varies linearly with temperature and allows the AD680 to be configured as a temperature transducer while providing a stable 2.5 V output. The AD680 is available in five grades. The AD680AN is specified for operation from -40oC to +85oC, while the AD680JN is specified for 0oC to 70oC operation. Both the AD680AN and AD680JN are available in 8-lead PDIP packages. The AD680AR is specified for operation from -40oC to +85oC, while the AD680JR is specified for 0oC to 70oC operation. Both are available in 8-lead SOIC packages. The AD680JT is specified for 0oC to 70oC operation and is available in a 3-pin TO-92 package. 1 Protected by U.S. Patent Nos. 4,902,959; 4,250,445; and 4,857,862.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD680JTZ .