Analog Devices AD667SD/883B

D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28
$ 236.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667SD/883B.

Upverter

Datasheet8 pages30 years ago
Datasheet8 pages30 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD667SD/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 236.27
$ 63.94
$ 63.94
Stock
97,865
146,697
146,697
Authorized Distributors
1
6
6
Case/Package
125
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD667SD/883B provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28
IC DAC 12BIT W/BUFF LATCH 28CDIP / Bit Digital to Analog Converter
Microprocessor-Compatible 12-Bit D/A Converter
125 Voltage AD667 e0 digital to analog converter 16.5V 2mus 500ksps 0.75LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD667SD-883B
  • AD667SD883B