Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD6620ASZ-REEL

IC Mcu 32 Bit 512KB Flash 100LQFP
$ 37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6620ASZ-REEL.

Arrow Electronics

Datasheet44 pages25 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD6620ASZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37
$ 25.97
Stock
217,456
163,070
Authorized Distributors
2
1
Case/Package
PQFP
-
Number of Pins
80
80
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsDP83843BVJE/NOPB
10/100-Mbps Ethernet PHY transceiver with fiber & AUI support 80-QFP 0 to 70
Texas InstrumentsDP83843BVJE
Non-RoHS Compliant GULL WING Full Transceiver Transceiver 0C~70C 25MHz 100Mbps 100m
MicrochipLPC47B272-MS
I/O Controller 100-Pin PQFP Tray / IC CTRLR SUPER I/O LPC 100-QFP
MicrochipLPC47M107S-MS
100 Pin Enhanced Super I/O Controller with LPC Interface for Consumer Apps
MicrochipKSZ8893MBL
IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
Texas InstrumentsTNETE2201BPJW
EAR99 TNETE2201 Tray Gigabit Ethernet interface transceiver 3.3V 260mA 263.792313mg 1.25Gbps

Descriptions

Descriptions of Analog Devices AD6620ASZ-REEL provided by its distributors.

IC MCU 32BIT 512KB FLASH 100LQFP
65MSPS Digital Receive Signal Processor
Microprocessor Circuit, CMOS, PQFP80
Signal Processor 80-Pin PQFP T/R
Dual Channel Decimating Receiv
IC INTERFACE SPECIALIZED 80QFP
IC DGTL RCVR DUAL 67MSPS 80QFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated