Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD6620AS

Data Acquisition Device, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP80
$ 25.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6620AS.

Augswan

Datasheet44 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6620AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.97
$ 37
Stock
159,260
231,480
Authorized Distributors
1
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
-
PQFP
Number of Pins
80
80

Related Parts

Analog DevicesAD9857AST
CMOS 200 MSPS 14-BIT QUADRATURE DIGITAL UPCONVERTER Telecom Circuit, 1-Func, CMOS, PQFP80
Analog DevicesAD9852ASVZ
Direct Digital Synthesizer 300MHz 2-DAC 12-Bit Parallel/Serial 80-Pin TQFP EP
Analog DevicesAD9854ASVZ
Direct Digital Synthesizer 300MHz 2-DAC 12-Bit Parallel/Serial 80-Pin TQFP EP Tray
2Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,USART QFN-64-EP(9x9) RF Transceiver ICs ROHS
ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
NXP SemiconductorsMC13213
High Performance RF Transceiver IC / IC TXRX RF 2.4GHZ FLSH 60K 71LGA

Descriptions

Descriptions of Analog Devices AD6620AS provided by its distributors.

Data Acquisition Device, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP80
IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP80, PLASTIC, QFP-80, Microprocessor IC:Other
67 MSPS DIGITAL RECEIVE SIGNAL PROCESSOR Microprocessor Circuit, CMOS, PQFP80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 6620AS