Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83843BVJE/NOPB

10/100-Mbps Ethernet PHY transceiver with fiber & AUI support 80-QFP 0 to 70
$ 19.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83843BVJE/NOPB.

SHENGYU ELECTRONICS

Datasheet89 pages11 years ago

Texas Instruments

element14

HQonline

Future Electronics

Inventory History

3 month trend:
-5.97%

CAD Models

Download Texas Instruments DP83843BVJE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipKSZ8893MBL
IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin PQFP Tray
Texas InstrumentsTNETE2201BPJW
EAR99 TNETE2201 Tray Gigabit Ethernet interface transceiver 3.3V 260mA 263.792313mg 1.25Gbps

Descriptions

Descriptions of Texas Instruments DP83843BVJE/NOPB provided by its distributors.

10/100-Mbps Ethernet PHY transceiver with fiber & AUI support 80-QFP 0 to 70
IC TRANSCEIVER FULL 4/4 80QFP 4/4 Transceiver Full Ethernet 80-QFP (14x14)
Physical Layer Device; Transceiver Type:Ethernet; Data Rate Max:100Mbps; Supply Current:135mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:80-PQFP; No. of Pins:80 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83843BVJE/NOPB .
  • DP83843BVJE/NOPB.
  • DP83843BVJENOPB