Texas Instruments TNETE2201BPJW

EAR99 TNETE2201 Tray Gigabit Ethernet interface transceiver 3.3V 260mA 263.792313mg 1.25Gbps
$ 6.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETE2201BPJW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages24 years ago

Upverter

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TNETE2201BPJW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.913
$ 5.574
$ 5.574
Stock
529,800
253,979
253,979
Authorized Distributors
3
4
4
Case/Package
PQFP
PQFP
PQFP
Number of Pins
64
64
64
Data Rate
1.25 Gbps
1.25 Gbps
1.25 Gbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.14 V
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin PQFP Tray

Descriptions

Descriptions of Texas Instruments TNETE2201BPJW provided by its distributors.

EAR99 TNETE2201 Tray Gigabit Ethernet interface transceiver 3.3V 260mA 263.792313mg 1.25Gbps
1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70
PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray
1 3.14V 3.47V 1.25Gbps QFP SMD mount 10mm*10mm*1mm
IC TXRX ETHERNET 1.25GBPS 64PQFP
IC TRANSCEIVER HALF 1/1 64HTQFP
IC 1.25GBT ETHRNET TXRX 64HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.