Analog Devices AD6620AS-REEL

Microprocessor Circuit, CMOS, PQFP80

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6620AS-REEL.

DigiKey

Datasheet44 pages24 years ago

Alternate Parts

Price @ 1000
$ 54.588
$ 54.588
Stock
70,455
158,366
158,366
Authorized Distributors
0
3
3
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
-
PQFP
PQFP
Number of Pins
80
80
80

Descriptions

Descriptions of Analog Devices AD6620AS-REEL provided by its distributors.

Microprocessor Circuit, CMOS, PQFP80
Signal Processor 80-Pin PQFP T/R
IC DGTL RCVR DUAL 67MSPS 80-PQFP
Dual Channel Decimating Receiver

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated