Analog Devices AD648KN

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
$ 7.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD648KN.

Augswan

Datasheet12 pages24 years ago

Inventory History

3 month trend:
-11.22%

CAD Models

Download Analog Devices AD648KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.05
$ 11.73
Stock
139,789
134,704
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.8 V/µs
1.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Operating Supply Current
-
340 µA

Related Parts

Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLMC6082IN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
MicrochipMCP602-E/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD648KN provided by its distributors.

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
IC OPAMP BIFET 1MHZ DUAL LP 8DIP
340μA(x2 Channels) J-FET PDIP-8 Through hole mounting
OP Amp Dual GP ±18V 8-Pin PDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated