onsemi TCA0372DP1

Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TCA0372DP1.

Upverter

Datasheet6 pages6 years ago

IHS

Augswan

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi TCA0372DP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.76
Stock
292,407
740,344
740,344
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
20 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz
Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL3414AIP
DUAL HIGH OUTPUT CURRENT OPERATIONAL AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
onsemiMC33077PG
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF442CN/NOPB
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi TCA0372DP1 provided by its distributors.

Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, 1 A, Dual
DUAL OP-AMP 20000 uV OFFSET-MAX 1.4 MHz BAND WIDTH PDIP8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA0372-DP1