Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6082IN/NOPB

Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
$ 4.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6082IN/NOPB.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago

Texas Instruments

Verical

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+463%

CAD Models

Download Texas Instruments LMC6082IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMC6082AIN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Analog DevicesAD648JNZ
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLMC662AIN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz

Descriptions

Descriptions of Texas Instruments LMC6082IN/NOPB provided by its distributors.

Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Op Amp Dual Precision Amplifier R-R O/P 15.5V 8-Pin PDIP Tube
ROHS3Compliant EAR99 LMC6082 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1e-7muA 800muV 1300kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1.3MHz; Slew Rate:1.5V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; No. of Pins:8 ;RoHS Compliant: Yes
1.1mA(x2 Channels) 1.5V/μs 22nV/rtHz 1.3MHz shutdown Push-Pull,Rail to Rail 34mA 2 2 15.5V 150μV 0.01pA CMOS PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6082INNOPB