Analog Devices AD637JRZ

Rms To Dc Converter, High Precision, 0.25 %, 8 Mhz, 0 C, 70 C, Soic, 16 Rohs Compliant: Yes
$ 21.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD637JRZ.

element14 APAC

Datasheet25 pages11 years ago
Datasheet20 pages19 years ago
Datasheet20 pages15 years ago
Datasheet21 pages15 years ago
Datasheet26 pages11 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD637JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.93
$ 30.947
$ 30.947
Stock
181,130
210,258
210,258
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD637JRZ.

Related Parts

MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W Tube
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD637JRZ provided by its distributors.

Rms To Dc Converter, High Precision, 0.25 %, 8 Mhz, 0 C, 70 C, Soic, 16 Rohs Compliant: Yes
RMS to DC Converter 13.5V 3000uA 8000kHz 16-Pin SOIC W Tube
Tube Surface Mount GULL WING AD637 rms dc converter 10.6V 108mW 10.5mm 3mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD637JRZ .
  • AD637JRZ.