Analog Devices AD637JRZ-R7

IC Rms/dc Conv Prec Wb 16SOIC Tr / Rms to DC Converter 13.5V 2200UA 8000KHZ 16-PIN SOIC W T/r
$ 30.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD637JRZ-R7.

Upverter

Datasheet25 pages11 years ago
Technical Drawing1 page23 years ago

Analog Devices

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
-78.75%

CAD Models

Download Analog Devices AD637JRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.947
$ 53.688
$ 53.688
Stock
221,775
196,147
196,147
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD637JRZ-R7.

Related Parts

Texas InstrumentsINA110KU
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC
Texas InstrumentsINA110KUG4
Fast-Settling FET-Input INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT 16SOIC
Analog DevicesAD637ARZ
HIGH PRECISION, WIDE-BAND RMS-TO-DC CONVERTER RMS to DC Converter, 1 Func, 0.15MHz, PDSO16
NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
onsemiNE5517DG
ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
Texas InstrumentsINA114BU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC

Descriptions

Descriptions of Analog Devices AD637JRZ-R7 provided by its distributors.

IC RMS/DC CONV PREC WB 16SOIC TR / RMS to DC Converter 13.5V 2200uA 8000kHz 16-Pin SOIC W T/R
Power Management ICs (PMICs); AD637JRZ-R7; ANALOG DEVICES; 16; SOIC; Surface Mount; 18 V
2.2mA ±3V~18V 18V ±3V~18V SOIC-16 SMD mount,glue mount 2.35mm(height)
High Precision, Wideband RMS-to-DC Converter
3V~18V 2.2mA SOIC-16-300mil RMS to DC Converters ROHS
RMS to DC Converter, 1 Func, 0.15MHz, PDSO16
RMS-DC CONVERTER, 0.5%, 8MHZ, 0.0022A;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated