Analog Devices AD632TD/883B

Tube Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog divider 2.95mm 125C 22V 20V/mus
$ 176
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD632TD/883B.

Analog Devices

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet7 pages28 years ago
Datasheet6 pages28 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD632TD/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 176
$ 119.82
$ 119.82
Stock
52,869
104,400
104,400
Authorized Distributors
1
2
2
Case/Package
-
CDIP
CDIP
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
-
6
6
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD632TD/883B provided by its distributors.

Tube Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog divider 2.95mm 125C 22V 20V/mus
Analog Multiplier/Divider 4-Bit 14-Pin SBCDIP Tube
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Internally Trimmed Precision IC Multiplier
Analog Multiplier Or Divider, 1 Func, 1Mhz Band Width, Bipolar, Cdip14 |Analog Devices AD632TD/883B
IC PREC MULTIPLIER MONO 14CERDIP
Linear - Analog Multiplier/Divider

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated