Analog Devices AD605ARZ

SP Amp Variable Gain Amp Dual 5.5V 16-Pin SOIC N Tube / IC OPAMP VGA 40MHZ 16SOIC
$ 23.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD605ARZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

HQonline

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.34%

CAD Models

Download Analog Devices AD605ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.15
$ 24
$ 24
Stock
504,666
264,370
264,370
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
34 dB
-
-
Noise Figure
8.4 dB
8.4 dB
8.4 dB
Test Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
23 mA
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD605ARZ.

Related Parts

Analog DevicesAD605ARZ-R7
Dual, Low Noise, Single-Supply Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 16SOIC
Analog DevicesAD605BRZ
SP Amp Variable Gain Amp Dual 5.5V 16-Pin SOIC N Tube
Analog DevicesAD605BRZ-R7
IC OPAMP VGA 2 CIRCUIT 16SOIC / RF Amplifier IC 16-SOIC

Descriptions

Descriptions of Analog Devices AD605ARZ provided by its distributors.

SP Amp Variable Gain Amp Dual 5.5V 16-Pin SOIC N Tube / IC OPAMP VGA 40MHZ 16SOIC
AD605ARZ, DUAL VOLTAGE CONTROLLED AMPLIFIER 20DB CMRR, 5 V 16-PIN SOIC
ROHS3Compliant EAR99 AD605 Tube op amp buffer circuit 10mm 400nA 5V 8.4dB
Dual, Low Noise, Single-Supply Variable Gain Amplifier
Gain Amplifier, 40Mhz, Nsoic; Amplifier Type:Variable Gain; No. Of Channels:2Channels; No. Of Amplifiers:1Amplifiers; Gain Bandwidth Product:40Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD605ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD605ARZ .