Analog Devices AD590KH

Analog Temp Sensor-current 298.2UA Round Through Hole Mount
$ 21.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD590KH.

Farnell

Datasheet16 pages13 years ago
Datasheet16 pages16 years ago
Datasheet17 pages13 years ago

Analog Devices

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.60%

CAD Models

Download Analog Devices AD590KH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.562
$ 20.21
$ 20.21
Stock
89,670
337,804
337,804
Authorized Distributors
6
6
6
Case/Package
TO-52
TO-52
TO-52
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD590KH.

Related Parts

Analog DevicesAD590JH
ANALOG DEVICES - AD590JH - Temperature Sensor IC, Current, ± 5°C, -55 °C, +150 °C, TO-52, 3 Pins

Descriptions

Descriptions of Analog Devices AD590KH provided by its distributors.

ANALOG TEMP SENSOR-CURRENT 298.2uA ROUND THROUGH HOLE MOUNT
Temperature Sensor Analog 3 Pin TO-52
ANALOG DEVICES AD590KH.TEMPERATURE TRANSDUCER, 2.5C, TO-52-3
TEMPERATURE SENSOR, 2.5DEG CEL, TO-52-3; IC Output Type: Analogue; Sensing Accuracy Range: ± 2.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 150°C; Sensor Case Style: TO-52; No. of Pins: 3Pins; Supply Voltage Min: 4V; Supply Voltage Max: 30V; Product Range: AD590 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD590KH .
  • AD590KH.