Analog Devices AD590JF/883B

Temperature Sensor Analog 2 Pin Flatpack
$ 55.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD590JF/883B.

Analog Devices

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 55.36
$ 41.385
$ 41.385
Stock
69,843
68,917
68,917
Authorized Distributors
3
6
6
Case/Package
-
Ceramic
Ceramic
Number of Pins
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD590JF/883B.

Related Parts

Analog DevicesAD590KF
SENSOR ANALOG -55C-150C 2FLATPK / Two-Twrminal IC Temperature Transducer
Analog DevicesAD590KF/883B
Temp Sensor Analog 2-Pin CFPAK Tray
Analog Devices5962-8757101XA
Temp Sensor Analog 2-Pin CFPAK Tray
NXP SemiconductorsKTY81/220,112
Temperature Sensor Ic, -55 C, +150 C, Sod-70, 2 Rohs Compliant: Yes |Nxp KTY81/220,112
SENSOR; TEMP; THIN FILM; PLATINUM RTD;SOLDER PADS; 1000 OHM +/-1.2 OHM AT 0 C

Descriptions

Descriptions of Analog Devices AD590JF/883B provided by its distributors.

Temperature Sensor Analog 2 Pin Flatpack
IC TEMP TRANSDUCER 2-TERM 2FPACK
The AD590 is a 2-terminal integrated circuit temperature trans-ducer that produces an output current proportional to absolute temperature. For supply voltages between 4 V and 30 V, the device acts as a high impedance, constant current regulator passing 1 µA/K. Laser trimming of the chip’s thin-film resistors is used to calibrate the device to 298.2 µA output at 298.2 K (25°C). The AD590 should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes the AD590 an attractive alternative for many temperature measurement situations. Linearization circuitry, precision voltage amplifiers, resistance measuring circuitry, and cold junction compensation are not needed in applying the AD590. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measure-ment, level detection of fluids and anemometry. The AD590 is available in die form, making it suitable for hybrid circuits and fast temperature measurements in protected environments. The AD590 is particularly useful in remote sensing applications. The device is insensitive to voltage drops over long lines due to its high impedance current output. Any well-insulated twisted pair is sufficient for operation at hundreds of feet from the receiving circuitry. The output characteristics also make the AD590 easy to multiplex: the current can be switched by a CMOS multiplexer, or the supply voltage can be switched by a logic gate output. Product Highlights The AD590 is a calibrated, 2-terminal temperature sensor requiring only a dc voltage supply (4 V to 30 V). Costly transmitters, filters, lead wire compensation, and lineari-zation circuits are all unnecessary in applying the device. State-of-the-art laser trimming at the wafer level in conjunction with extensive final testing ensures that AD590 units are easily interchangeable. Superior interface rejection occurs because the output is a current rather than a voltage. In addition, power requirements are low (1.5 mW @ 5 V @ 25°C). These features make the AD590 easy to apply as a remote sensor. The high output impedance (>10 MO) provides excellent rejection of supply voltage drift. For instance, changing the power supply from 5 V to 10 V results in only a 1 µA maximum current change, or 1°C equivalent error. The AD590 is electrically durable: it withstands a forward voltage of up to 44 V and a reverse voltage of 20 V. Therefore, supply irregularities or pin reversal does not damage the device.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD590JF-883B
  • AD590JF883B