Analog Devices AD587KQ

IC 1-OUTPUT Three Term Voltage Reference, 10 V, CDIP8, Ceramic, DIP-8, Voltage Reference

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD587KQ.

DigiKey

Datasheet12 pages21 years ago

CAD Models

Download Analog Devices AD587KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.57
Stock
73,195
324,295
Authorized Distributors
0
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-55 °C
Max Operating Temperature
-
125 °C
Case/Package
-
N
Number of Pins
-
8

Descriptions

Descriptions of Analog Devices AD587KQ provided by its distributors.

IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERAMIC, DIP-8, Voltage Reference
THROUGH-HOLE Non-RoHS Compliant DUAL BIPOLAR voltage reference device 2.54mm 5.08mm 70C 36V
High Precision 10 V Reference
VOLTAGE REFERENCE, 10V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated