Analog Devices AD584TH/883B

Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD584TH/883B.

HQonline

Datasheet12 pages14 years ago

Analog Devices

Arrow Electronics

Augswan

CAD Models

Download Analog Devices AD584TH/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD584TH
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Analog DevicesJM38510/12801BGA
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Analog DevicesAD584SH/883B
Pin Programmable, Precision Voltage Reference | IC VREF SERIES PREC ADJ TO-99-8
Analog DevicesREF01AJ/883C
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8
Analog DevicesREF02AJ/883C
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar

Descriptions

Descriptions of Analog Devices AD584TH/883B provided by its distributors.

Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Pin Programmable Precision Voltage Reference
VOLT REF, SERIES, 2.5V/5V/7.5V/10V, TO99
AD584 Box PRODUCTION (Last Updated: 3weeks ago) Series voltage reference device 10mA 30V 50muVp-p 125C
20ppm/¡æ 1mA Programmable 10mA 50¦ÌVp-p 2.5V,5V,7.5V,10V 30V 2.5V,5V,7.5V,10V ¡À0.14% TO-99-8 4.7mm
IC VREF SERIES PREC ADJ TO-99-8
VOLT REF, SERIES, 2.5V/5V/7.5V/10V, TO99; Voltage Reference Type:Series - Programmable; Product Range:-; Reference Voltage:2.5V, 5V, 7.5V, 10V; Initial Accuracy:0.14%; Temperature Coefficient:20ppm/°C; Voltage Reference Case RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD584TH 883B
  • AD584TH-883B
  • AD584TH883B