Analog Devices AD584JNZ

Voltage Reference Programmable 2.5 Volt 5 Volt 7.5 Volt 10 Volt 10 mA 8-Pin PDIP
$ 11.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD584JNZ.

HQonline

Datasheet12 pages14 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-17.71%

CAD Models

Download Analog Devices AD584JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.02
$ 4.6
Stock
258,991
73,539
Authorized Distributors
6
1
Case/Package
N
-
Number of Pins
8
8
Max Output Current
10 mA
-
Min Input Voltage
4.5 V
-
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
27 %
-
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesREF03GPZ
PWR SPLY FUNC, VOLTAGE REFERENCE, PDIP-8,VS 4.5 TO 33V, IS 1.4MA, VO 2.5V, VN 6UVP-P
Analog DevicesREF02HPZ
ANALOG DEVICES REF02HPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
Analog DevicesREF01HPZ
ANALOG DEVICES REF01HPZ Voltage Reference, Precision, Series - Fixed, REF01 Series, 10V, DIP-8

Descriptions

Descriptions of Analog Devices AD584JNZ provided by its distributors.

Voltage Reference Programmable 2.5 Volt 5 Volt 7.5 Volt 10 Volt 10 mA 8-Pin PDIP
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin PDIP N Tube / IC VREF SERIES PROG 8DIP
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8
PWR SPLY FUNC, VOLTAGE REFERENCE, PDIP-8,VS 4.5 TO 30V, IS 0.75MA, PD 600MW, VO 2.5V
Volt Ref, Dip-8, 0 To 70Deg C; Voltage Reference Type:Series - Programmable; Product Range:Ad584 Series; Reference Voltage Min:4.985V; Reference Voltage Max:5.015V; Initial Accuracy:7.5Mv; Temperature Coefficient:± 30Ppm/°C; Msl:- Rohs Compliant: Yes |Analog Devices, Inc. AD584JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD584JNZ .