Analog Devices AD573SD

10-Bit A/D Converter | IC ADC 10BIT SAR 20CDIP
$ 441.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD573SD.

Analog Devices

Datasheet10 pages31 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages31 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD573SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 441.91
$ 67.675
$ 67.675
Stock
181,184
96,931
96,931
Authorized Distributors
2
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD571JD
1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD571SD
1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD7580AQ
Single Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin CDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD573SD provided by its distributors.

10-Bit A/D Converter | IC ADC 10BIT SAR 20CDIP
1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube
10-bit successive approximation ADC
20-CDIP (0.300 7.62mm) AD573 PRODUCTION (Last Updated: 5days ago) Tin/Lead (Sn63Pb37) analog digital converter 25.4mm 0.05MHz 325mW 30mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated