Analog Devices AD571SD

1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
$ 346.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD571SD.

Analog Devices

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet12 pages15 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD571SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 346.72
$ 143.11
$ 143.11
Stock
167,358
105,600
105,600
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
18
18
18
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD571JD
1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD7575AQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Analog DevicesAD573SD
10-Bit A/D Converter | IC ADC 10BIT SAR 20CDIP
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD571SD provided by its distributors.

1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP18
10-Bit, A/D Converter, Complete with Reference and Clock
18-CDIP (0.300 7.62mm) AD571 PRODUCTION (Last Updated: 5days ago) Tin/Lead (Sn/Pb) analog digital converter 22.86mm 0.04MHz 275mW 40mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated