Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7580AQ

Single Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin CDIP Tube
$ 26.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7580AQ.

SHENGYU ELECTRONICS

Datasheet16 pages0 years ago

Analog Devices

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7580AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.95
$ 15.43
$ 15.43
Stock
129,123
174,796
174,796
Authorized Distributors
3
1
1
Case/Package
CDIP
-
-
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD7575AQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Analog DevicesAD7828BQ
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
Analog DevicesAD7575BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD7580AQ provided by its distributors.

Single Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin CDIP Tube
5V 58dB 50Ksps 10bit 10 Parallel Differential 5V SAR CDIP-24 Through hole mounting 4.57mm(height)
2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP24
LC2MOS 10-Bit Sampling A/D Converter with 10-Bit Parallel Word Data Format
24-CDIP (0.300 7.62mm) AD7580 PRODUCTION (Last Updated: 1week ago) Tin/Lead (Sn/Pb) analog digital converter 5.08mm 50ksps 50mW 2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated