Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0803LCN

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0803LCN.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages14 years ago

Farnell

National Semiconductor

Newark

Augswan

CAD Models

Download Texas Instruments ADC0803LCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0820CCN/NOPB
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Texas InstrumentsADC0844CCN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 4 Input 1 SAR 20-PDIP
Texas InstrumentsADC0834CCN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP"
Analog DevicesMAX149BCPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesMAX1110EPP+
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
Analog DevicesMAX1110CPP+
DUAL Not Qualified External Internal SAR Analog to Digital Converter 0C~70C 5.55V 2011 640mW

Descriptions

Descriptions of Texas Instruments ADC0803LCN provided by its distributors.

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
4.5V~6.3V 10Ksps 8bit 8 Parallel Differential 4.5V~6.3V SAR PDIP-20 Through hole mounting
MCU 32-Bit C2000 C28x/ARM Cortex M3 RISC 512KB/512KB Flash 1.2V/1.8V/3.3V 289-Pin NFBGA
8-BIT MICROPROCESSOR COMPATIBLE A/D CONVERTER ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
8-Bit µP Compatible A/D Converters 20-PDIP -40 to 85
IC, 8BIT ADC, DIP20, 803; Resolution (Bits):8bit; Sampling Rate:10kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6.3V; Supply Current:1.1mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:803; Conversion Time:100µs; Device Marking:ADC0803LCN; Digital IC Case Style:DIP; IC Generic Number:0803; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:0803; No. of Bits:8; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:12.5mW; Sample Rate:9708SPS; Sample Rate:9.708kSPS; Supply Voltage Max:6.3V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 6.3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC 0803LCN
  • ADC0803-LCN
  • ADC0803LCN .
  • ADC0803LCN ..