Analog Devices AD573JN

10-Bit A/D Converter | IC ADC 10BIT SAR 20DIP
$ 47.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD573JN.

Analog Devices

Datasheet10 pages31 years ago
Datasheet8 pages31 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD573JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.78
$ 67.675
$ 67.675
Stock
154,568
105,153
105,153
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD573JNZ
Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plastic DIP N
Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX147BCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX186DCPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD7870KN
IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Analog DevicesAD573KNZ
Single Channel Single ADC SAR 10-bit Parallel 20-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD573JN provided by its distributors.

10-Bit A/D Converter | IC ADC 10BIT SAR 20DIP
10-BIT A/D CONVERTER ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP20
IC ADC 10BIT SAR REGISTER 20-DIP
The AD573 is a complete 10-bit successive approximation analog-to-digital converter consisting of a DAC, voltage reference, clock, comparator, successive approximation register (SAR) and three state output buffers- all fabricated on a single chip. No external components are required to perform a full accuracy 10-bit conversion in 20 µs. The AD573 incorporates advanced integrated circuit design and processing technologies. The successive approximation function is implemented with I2L (integrated injection logic). Laser trimming of the high stability SiCr thin-film resistor ladder network insures high accuracy, which is maintained with a temperature compensated subsurface Zener reference. Operating on supplies of +5 V and -12 V to -15 V, the AD573 will accept analog inputs of 0 V to +10 V or -5 V to +5 V. The trailing edge of a positive pulse on the CONVERT line initiates the 20µs conversion cycle. DATA READY indicates completion of the conversion. HIGH BYTE ENABLE (HBE) and LOW BYTE ENABLE (LBE) control the 8-bit and 2-bit three state output buffers. The AD573 is available in two versions for the 0°C to +70°C temperature range, the AD573J and AD573K. The AD573S guarantees ±1 LSB relative accuracy and no missing codes from -55°C to +125°C. Three package configurations are offered. All versions are offered in a 20-pin hermetically sealed ceramic DIP. The AD573J and AD573K are also available in a 20-pin plastic DIP or 20-pin leaded chip carrier.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated