Analog Devices AD573JD

10-Bit A/D Converter | IC ADC 10BIT SAR 20CDIP
$ 60.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD573JD.

Analog Devices

Datasheet10 pages30 years ago

Arrow Electronics

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-4.00%

CAD Models

Download Analog Devices AD573JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.02
$ 67.675
$ 67.675
Stock
160,962
84,530
84,530
Authorized Distributors
1
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
-
20
20
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD7580AQ
IC ADC 10BIT SAR 24CDIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-CDIP
Analog DevicesAD573KD
1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube
Analog DevicesAD1674BD
IC ADC 12BIT SAR 28CDIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD573JD provided by its distributors.

10-Bit A/D Converter | IC ADC 10BIT SAR 20CDIP
20-CDIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 25.4mm 0.05MHz 30mus 5V
The AD573 is a complete 10-bit successive approximation analog-to-digital converter consisting of a DAC, voltage reference, clock, comparator, successive approximation register (SAR) and three state output buffers- all fabricated on a single chip. No external components are required to perform a full accuracy 10-bit conversion in 20 µs. The AD573 incorporates advanced integrated circuit design and processing technologies. The successive approximation function is implemented with I2L (integrated injection logic). Laser trimming of the high stability SiCr thin-film resistor ladder network insures high accuracy, which is maintained with a temperature compensated subsurface Zener reference. Operating on supplies of +5 V and -12 V to -15 V, the AD573 will accept analog inputs of 0 V to +10 V or -5 V to +5 V. The trailing edge of a positive pulse on the CONVERT line initiates the 20µs conversion cycle. DATA READY indicates completion of the conversion. HIGH BYTE ENABLE (HBE) and LOW BYTE ENABLE (LBE) control the 8-bit and 2-bit three state output buffers. The AD573 is available in two versions for the 0°C to +70°C temperature range, the AD573J and AD573K. The AD573S guarantees ±1 LSB relative accuracy and no missing codes from -55°C to +125°C. Three package configurations are offered. All versions are offered in a 20-pin hermetically sealed ceramic DIP. The AD573J and AD573K are also available in a 20-pin plastic DIP or 20-pin leaded chip carrier. PRODUCT HIGHLIGHTS The AD573 is a complete 10-bit A/D converter. No external components are required to perform a conversion. The AD573 interfaces to many popular microprocessors without external buffers or peripheral interface adapters. The 10 bits of output data can be read as a 10-bit word or as 8- and 2-bit words. The device offers true 10-bit accuracy and exhibits no missing codes over its entire operating temperature range. The AD573 adapts to either unipolar (0 V to +10 V) or bipolar (–5 V to +5 V) analog inputs by simply grounding or opening a single pin. Performance is guaranteed with +5 V and –12 V or –15 V supplies. The AD573 is available in a version compliant with MIL-STD- 883. Refer to the Analog Devices Military Products Databook or current /883B data sheet for detailed specifications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated