Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD571SD/883B

1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD571SD/883B.

Analog Devices

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet12 pages15 years ago

Augswan

Alternate Parts

Price @ 1000
$ 130.1
$ 130.1
Stock
144,869
112,808
112,808
Authorized Distributors
0
2
2
Case/Package
-
CDIP
CDIP
Number of Pins
18
18
18
Number of Bits
-
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD7575JNZ
Analog to Digital Converter Single SAR 8-Bit Parallel 18-Pin PDIP
Analog DevicesAD571JD
1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD571SD
1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
Texas InstrumentsTLC0820ACN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP
Texas InstrumentsTLC0820ACDBR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP
Texas InstrumentsTLC0820AIN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP

Descriptions

Descriptions of Analog Devices AD571SD/883B provided by its distributors.

1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP18
IC ADC 8BIT MONO W/CLOCK 18CDIP / Bit Analog to Digital Converter Input
10-Bit, A/D Converter, Complete with Reference and Clock
AD571 Parallel PRODUCTION (Last Updated: 4days ago) Tin/Lead (Sn63Pb37) analog digital converter 5.08mm 1LSB 275mW 40mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD571SD-883B
  • AD571SD883B